+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3NW7013

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; 690V

Manufacturer: SIEMENS

Manufacturer part number:
3NW7013
TME Symbol:
3NW7013

Specification

Manufacturer
SIEMENS
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V
Number of poles
1
Fuse accessories application
cylindrical fuses, industrial fuses
Gross weight200 g
Certificates
See other products in this category: DIN Rail Sockets SIEMENS
*
3NW7013
Product withdrawn from the offer
Use the specification table below to search for similar products