+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RA6120-1EB32

Motor starter; 15kW; 8÷32A; for DIN rail mounting; IP20; -20÷60°C


Manufacturer: SIEMENS

Manufacturer part number:
3RA6120-1EB32
TME Symbol:
3RA6120-1EB32

Specification

Manufacturer
SIEMENS
Type of automation module
motor starter
Max motor power
15kW
Range of overcurrent release settings
8...32A
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Control voltage
24V AC, 24V DC
Operating temperature
-20...60°C
Gross weight1.519 kg
Certificates
EAN code4011209714557
See other products in this category: Starters SIEMENS,
*
3RA6120-1EB32
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 919.51 USDGross price for quantities from 1 pcs - 919.51 USD