+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of relays accessories | current monitoring module | |
Max. operating current | 6A | |
Manufacturer series | 3RF39 | |
IP rating | IP20 | |
Electrical connection | screw terminals | |
Application | relays | |
Additional functions | protection cover | |
Controlled parameter range | 0.25...6A | |
Application - series/manufacturer | 3RF31, 3RF33 | |
Operating temperature | -25...60°C |