+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RF3920-0HA16

Power regulator; 20A; 3RF39; IP20; Usup: 24VAC; 24VDC; relays

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RF3920-0HA16
TME Symbol:
3RF3920-0HA16

Specification

Manufacturer
SIEMENS
Type of relays accessories
power regulator
Max. operating current
20A
Manufacturer series
3RF39
IP rating
IP20
Electrical connection
screw terminals
Application
relays
Controlled parameter range
4...20A
Application - series/manufacturer
3RF31, 3RF33
Operating temperature
-25...60°C
Operating voltage
400...600V AC
Supply voltage
  • 24V AC
  • 24V DC
Gross weight300 g
Certificates
EAN code4047621143316
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF3920-0HA16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 224.34 USDGross price for quantities from 1 pcs - 224.34 USD
Net price for quantities from 5 pcs - 216.33 USDGross price for quantities from 5 pcs - 216.33 USD
Net price for quantities from 10 pcs - 208.32 USDGross price for quantities from 10 pcs - 208.32 USD