+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RF3932-0JA13-1KK0

Heating current monitoring module; 32A; 3RF39; IP20; Usup: 24VAC

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RF3932-0JA13-1KK0
TME Symbol:
3RF3932-0JA13-1KK0

Specification

Manufacturer
SIEMENS
Type of relays accessories
heating current monitoring module
Max. operating current
32A
Manufacturer series
3RF39
IP rating
IP20
Electrical connection
screw terminals
Application
relays
Additional functions
standby mode
Controlled parameter range
0.8...32A
Application - series/manufacturer
3RF31, 3RF33
Operating temperature
-25...60°C
Operating voltage
110...230V AC
Supply voltage
  • 24V AC
  • 24V DC
Gross weight130 g
Certificates
EAN code4047621143392
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF3932-0JA13-1KK0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 124.16 USDGross price for quantities from 1 pcs - 124.16 USD
Net price for quantities from 5 pcs - 119.73 USDGross price for quantities from 5 pcs - 119.73 USD
Net price for quantities from 10 pcs - 115.30 USDGross price for quantities from 10 pcs - 115.30 USD