+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | motor starter | |
Max motor power | 5.5kW | |
Range of overcurrent release settings | 4...12A | |
IP rating | IP20 | |
Manufacturer series | ET 200SP | |
Body dimensions | 30x142x150mm | |
Supply voltage frequency | 50...60Hz | |
Related items | 3RK1908-0AP00-0AP0, 3RK1908-0AP00-0BP0, 3RK1908-0AP00-0CP0, 3RK1908-0AP00-0DP0, 3RW4928-8VB00 | |
Design | fan | |
Operating temperature | -25...60°C |