+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RK1308-0CA00-0CP0

Motor starter; 0.12kW; 0.1÷0.4A; IP20; ET 200SP; 48÷500VAC


Manufacturer: SIEMENS

Manufacturer part number:
3RK1308-0CA00-0CP0
TME Symbol:
3RK1308-0CA00-0CP0

Specification

Manufacturer
SIEMENS
Type of automation module
motor starter
Max motor power
0.12kW
Range of overcurrent release settings
0.1...0.4A
IP rating
IP20
Manufacturer series
ET 200SP
Body dimensions
30x142x150mm
Supply voltage frequency
50...60Hz
Conform to the norm
SIL1
Related items
3RK1908-0AP00-0GP0, 3RK1908-0AP00-0HP0, 3RK1908-0AP00-0JP0, 3RK1908-0AP00-0KP0
Operating temperature
-25...60°C
Supply voltage
  • 48...500V AC
Gross weight540 g
Certificates
EAN code4047621067339
See other products in this category: Starters SIEMENS,
See other products from this series.:
*
3RK1308-0CA00-0CP0
0 in TME stock
Net price for quantities from 1 pcs - 302.01 USDGross price for quantities from 1 pcs - 302.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.