+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | reversing motor starter | |
Max motor power | 0.25kW | |
Range of overcurrent release settings | 0.3...1A | |
IP rating | IP20 | |
Manufacturer series | ET 200SP | |
Body dimensions | 30x142x150mm | |
Supply voltage frequency | 50...60Hz | |
Conform to the norm | SIL1 | |
Related items | 3RK1908-0AP00-0GP0, 3RK1908-0AP00-0HP0, 3RK1908-0AP00-0JP0, 3RK1908-0AP00-0KP0 | |
Operating temperature | -25...60°C |