+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RK1908-0AP00-0CP0

Mounting base; for DIN rail mounting; IP20; 500VAC; 30x215x75mm

Manufacturer: SIEMENS

Manufacturer part number:
3RK1908-0AP00-0CP0
TME Symbol:
3RK1908-0AP00-0CP0

Specification

Manufacturer
SIEMENS
Type of control accessories
mounting base
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
30x215x75mm
Operating temperature
-25...60°C
Supply voltage
  • 500V AC
Gross weight220 g
Certificates
EAN code4047621021331
See other products in this category: Starters SIEMENS,
*
3RK1908-0AP00-0CP0
0 in TME stock
Net price for quantities from 1 pcs - 109.22 USDGross price for quantities from 1 pcs - 109.22 USD
No. of pieces (Multiplicity: 1)