+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | motor starter | |
Max motor power | 0.12kW | |
Range of overcurrent release settings | 0.1...0.5A | |
Mounting | for DIN rail mounting | |
Electrical connection | push-in terminals | |
IP rating | IP20 | |
Manufacturer series | SIRIUS 3RM1 | |
Control voltage | 110V DC, 110...230V AC | |
Body dimensions | 22.5x100x141.6mm | |
Supply voltage frequency | 50/60Hz | |
Operating temperature | -25...60°C |