+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RN2010-2BW30

Temperature monitoring relay; temperature; 24÷240VAC; 24÷240VDC

Manufacturer: SIEMENS

Manufacturer part number:
3RN2010-2BW30
TME Symbol:
3RN2010-2BW30

Specification

Manufacturer
SIEMENS
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Kind of output 1
NC, NO
Operating temperature
-25...60°C
Leads
spring clamps
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight200 g
Certificates
EAN code4047621004471
See other products in this category: Monitoring Relays SIEMENS,
*
3RN2010-2BW30
0 in TME stock
Net price for quantities from 1 pcs - 83.11 USDGross price for quantities from 1 pcs - 83.11 USD
Net price for quantities from 5 pcs - 77.91 USDGross price for quantities from 5 pcs - 77.91 USD
Net price for quantities from 10 pcs - 72.72 USDGross price for quantities from 10 pcs - 72.72 USD
No. of pieces (Multiplicity: 1)