+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RN2012-1BW30

Temperature monitoring relay; temperature; 24÷240VAC; 24÷240VDC


Manufacturer: SIEMENS

Manufacturer part number:
3RN2012-1BW30
TME Symbol:
3RN2012-1BW30

Specification

Manufacturer
SIEMENS
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Kind of output 1
DPDT
Operating temperature
-25...60°C
Leads
screw terminals
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight179.69 g
Certificates
EAN code4047621006635
See other products in this category: Monitoring Relays SIEMENS,
*
3RN2012-1BW30
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 141.90 USDGross price for quantities from 1 pcs - 141.90 USD
Net price for quantities from 5 pcs - 133.08 USDGross price for quantities from 5 pcs - 133.08 USD
Net price for quantities from 10 pcs - 122.52 USDGross price for quantities from 10 pcs - 122.52 USD