+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RQ2000-2AW00

Relay: installation; SPDT; 22.5x100x90mm; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RQ2000-2AW00
TME Symbol:
3RQ2000-2AW00

Specification

Manufacturer
SIEMENS
Type of relay
installation
Contacts configuration
SPDT
Body dimensions
22.5x100x90mm
Mounting
for DIN rail mounting
Manufacturer series
3RQ2
Max. operating current
3A
Operating temperature
-40...60°C
Contact material
AgSnO2
IP rating
IP20
Control voltage
24...240V AC, 24...240V DC
Electrical connection
push-in terminals
Gross weight150 g
Certificates
EAN code4047621050324
See other products in this category: Installation Relays SIEMENS,
See other products from this series.:
*
3RQ2000-2AW00
0 in TME stock
Net price for quantities from 1 pcs - 40.10 USDGross price for quantities from 1 pcs - 40.10 USD
Net price for quantities from 5 pcs - 37.43 USDGross price for quantities from 5 pcs - 37.43 USD
Net price for quantities from 10 pcs - 34.76 USDGross price for quantities from 10 pcs - 34.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.