+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RQ3070-1SB30

Relay: solid state; Ucntrl: 11÷30VAC,11÷30VDC; 0.5A; 10÷30VDC


Manufacturer: SIEMENS

Manufacturer part number:
3RQ3070-1SB30
TME Symbol:
3RQ3070-1SB30

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
11...30V AC, 11...30V DC
Max. operating current
0.5A
Switched voltage
10...30V DC
Mounting
for DIN rail mounting
Relay variant
current source
Body dimensions
6.2x93x72.5mm
IP rating
IP20
Switching method
instantaneous switching
Electrical connection
screw terminals
Kind of output
transistor
Operating temperature
-25...60°C
Gross weight26.28 g
Certificates
EAN code4047621000596
See other products in this category: DC Solid State Relays SIEMENS,
*
3RQ3070-1SB30
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 42.22 USDGross price for quantities from 1 pcs - 42.22 USD
Packaging method by the manufacturer:Cardboard = 5 pcs