+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NO x2 + NC x2 | |
Control voltage | 220...240V AC | |
Max. operating current | 138A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | 3RT14 | |
Leads | screw | |
Insulation voltage | 1kV | |
Size | S10 | |
Operating temperature | -25...60°C |