+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RT2024-2AP00

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 230VAC; 12A

Manufacturer: SIEMENS

Manufacturer part number:
3RT2024-2AP00
TME Symbol:
3RT2024-2AP00

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
230V AC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
spring clamps
Size
S0
Gross weight439.8 g
Certificates
EAN code4011209831988
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2024-2AP00
0 in TME stock
Net price for quantities from 1 pcs - 34.51 USDGross price for quantities from 1 pcs - 34.51 USD
Net price for quantities from 5 pcs - 32.62 USDGross price for quantities from 5 pcs - 32.62 USD
Net price for quantities from 10 pcs - 30.33 USDGross price for quantities from 10 pcs - 30.33 USD
No. of pieces (Multiplicity: 1)