+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of contactor | 4-pole | |
Contacts configuration | NC x2 + NO x2 | |
Control voltage | 24V DC | |
Max. operating current | 16A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | 3RT25 | |
Leads | screw terminals | |
Insulation voltage | 690V | |
Size | S00 | |
Operating temperature | -25...60°C |