+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RT2916-1BB00

Surge arrester; varistor; Size: S00; 24÷48VAC; 24÷70VDC; 3RT20


Manufacturer: SIEMENS

Manufacturer part number:
3RT2916-1BB00
TME Symbol:
3RT2916-1BB00

Specification

Manufacturer
SIEMENS
Type of protection
surge arrester
Kind of surge arrester
varistor
Size
S00
Operating voltage
24...48V AC, 24...70V DC
Application - series/manufacturer
3RT20
Gross weight6.21 g
Certificates
EAN code4011209739949
See other products in this category: Contactors - Accessories SIEMENS,
*
3RT2916-1BB00
174 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs