+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RU2116-1BB0

Thermal relay; Size: S00; NC,NO; screw terminals; -40÷70°C; 0.75kW


Manufacturer: SIEMENS

Manufacturer part number:
3RU2116-1BB0
TME Symbol:
3RU2116-1BB0

Specification

Manufacturer
SIEMENS
Type of contactors accessories
thermal relay
Size
S00
Integrated auxiliary contacts
NC, NO
Leads
screw terminals
Range of overcurrent release settings
1.4...2A
Operating temperature
-40...70°C
Switching capacity
0.75kW
Short circuit release
6A
Application - series/manufacturer
3RT20
Gross weight154.6 g
Certificates
EAN code4011209781603
See other products in this category: Contactors - Accessories SIEMENS,
*
3RU2116-1BB0
12 in TME stock
Net price for quantities from 1 pcs - 40.05 USDGross price for quantities from 1 pcs - 40.05 USD
Net price for quantities from 5 pcs - 37.86 USDGross price for quantities from 5 pcs - 37.86 USD
Net price for quantities from 10 pcs - 35.20 USDGross price for quantities from 10 pcs - 35.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.