+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RU2136-4DB0

Thermal relay; Size: S2; NC,NO; screw terminals; -40÷70°C; 11kW


Manufacturer: SIEMENS

Manufacturer part number:
3RU2136-4DB0
TME Symbol:
3RU2136-4DB0

Specification

Manufacturer
SIEMENS
Type of contactors accessories
thermal relay
Size
S2
Integrated auxiliary contacts
NC, NO
Leads
screw terminals
Range of overcurrent release settings
18...25A
Operating temperature
-40...70°C
Switching capacity
11kW
Short circuit release
63A
Application - series/manufacturer
3RT20
Gross weight317.9 g
Certificates
EAN code4011209916715
See other products in this category: Contactors - Accessories SIEMENS,
*
3RU2136-4DB0
0 in TME stock
Net price for quantities from 1 pcs - 52.41 USDGross price for quantities from 1 pcs - 52.41 USD
Net price for quantities from 5 pcs - 49.54 USDGross price for quantities from 5 pcs - 49.54 USD
Net price for quantities from 10 pcs - 46.04 USDGross price for quantities from 10 pcs - 46.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.