+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RV1011-1BA10

Motor breaker; 0.75kW; 220÷690VAC; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RV1011-1BA10
TME Symbol:
3RV1011-1BA10

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
0.75kW
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
1.4...2A
Electrical connection
screw terminals
Short circuit release
26A
Related items
3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2921-1M
Gross weight276.5 g
Certificates
EAN code4011209263536
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV1011-1BA10
12 in TME stock
Net price for quantities from 1 pcs - 60.64 USDGross price for quantities from 1 pcs - 60.64 USD
Net price for quantities from 5 pcs - 57.33 USDGross price for quantities from 5 pcs - 57.33 USD
Net price for quantities from 10 pcs - 53.28 USDGross price for quantities from 10 pcs - 53.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.