+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | motor breaker | |
Max motor power | 0.75kW | |
Integrated auxiliary contacts | NO + NC | |
Operating voltage | 220...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 1.4...2A | |
Electrical connection | screw terminals | |
Short circuit release | 26A |