+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RV1915-1AB

Modular busbar; Poles: 3; 63A; IP20; No.of mod: 6; S0,S00


Manufacturer: SIEMENS

Manufacturer part number:
3RV1915-1AB
TME Symbol:
3RV1915-1AB

Specification

Manufacturer
SIEMENS
Type of installation accessories
modular busbar
Number of poles
3
Current rating
63A
IP rating
IP20
Number of modules
6
Application - series/manufacturer
S0, S00
Gross weight41.07 g
Certificates
EAN code4011209504615
See other products in this category: Installation accessories SIEMENS,
*
3RV1915-1AB
38 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 8.03 USDGross price for quantities from 5 pcs - 8.03 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs