+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | motor breaker | |
Max motor power | 0.09kW | |
Integrated auxiliary contacts | NO + NC | |
Operating voltage | 220...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 0.22...0.32A | |
Electrical connection | screw terminals | |
Short circuit release | 4.2A | |
Size | S00 | |
Manufacturer series | 3RV2 | |
Related items | 3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2902-1AB4, 3RV2902-1AB0, 3RV2902-1AF0, 3RV2902-1AP0, 3RV2921-1M |