+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RV2011-1JA10

Motor breaker; 4kW; 220÷690VAC; for DIN rail mounting; Size: S00


Manufacturer: SIEMENS

Manufacturer part number:
3RV2011-1JA10
TME Symbol:
3RV2011-1JA10

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
4kW
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
7...10A
Electrical connection
screw terminals
Short circuit release
130A
Size
S00
Manufacturer series
3RV2
Related items
3RV2901-1A, 3RV2901-1B, 3RV2901-1C, 3RV2901-1D, 3RV2901-1E, 3RV2901-1F, 3RV2901-1J, 3RV2902-1AB4, 3RV2902-1AB0, 3RV2902-1AF0, 3RV2902-1AP0, 3RV2921-1M
Gross weight351.3 g
Certificates
EAN code4011209712492
See other products in this category: Motor Protection Breakers SIEMENS,
See other products from this series.:
*
3RV2011-1JA10
0 in TME stock
Net price for quantities from 1 pcs - 57.81 USDGross price for quantities from 1 pcs - 57.81 USD
Net price for quantities from 5 pcs - 54.55 USDGross price for quantities from 5 pcs - 54.55 USD
Net price for quantities from 10 pcs - 50.71 USDGross price for quantities from 10 pcs - 50.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.