+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | motor breaker | |
Max motor power | 22kW | |
Operating voltage | 20...690V AC | |
Mounting | for DIN rail mounting, on panel | |
Range of overcurrent release settings | 18...25A | |
Electrical connection | screw terminals | |
IP rating | IP20 | |
Operating temperature | -20...60°C | |
Size | S2 | |
Number of poles | 3 | |
Body dimensions | 140x55x149.4mm | |
Current rating | 25A |