+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RV2041-4YA10

Motor breaker; for DIN rail mounting; 75÷93A; IP20; -20÷60°C


Manufacturer: SIEMENS

Manufacturer part number:
3RV2041-4YA10
TME Symbol:
3RV2041-4YA10

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Mounting
for DIN rail mounting
Range of overcurrent release settings
75...93A
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-20...60°C
Size
S3
Number of poles
3
Gross weight2.2772 kg
Certificates
EAN code4047621014005
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV2041-4YA10
0 in TME stock
Net price for quantities from 1 pcs - 230.59 USDGross price for quantities from 1 pcs - 230.59 USD
Net price for quantities from 5 pcs - 218.01 USDGross price for quantities from 5 pcs - 218.01 USD
Net price for quantities from 10 pcs - 202.64 USDGross price for quantities from 10 pcs - 202.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.