+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting | |
Additional functions | starting current limiter | |
Operating temperature | -25...60°C | |
Leads | spring clamps | |
Control voltage | 24V AC, 24V DC | |
Max motor power | 11kW | |
Manufacturer series | S0 | |
Starting/stopping time | 0...20/0...20s | |
Current rating | 25A | |
Related items | 3RW4900-0PB10, 3RW4928-8VB00 |