+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RW4047-1BB14

Automation module: softstart; Usup: 200÷480VAC; 55kW; S3; 106A

Manufacturer: SIEMENS

Manufacturer part number:
3RW4047-1BB14
TME Symbol:
3RW4047-1BB14

Specification

Manufacturer
SIEMENS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Operating temperature
-25...60°C
Leads
screw terminals
Control voltage
110...230V AC, 110...230V DC
Max motor power
55kW
Manufacturer series
S3
Starting/stopping time
0...20/0...20s
Current rating
106A
Supply voltage
  • 200...480V AC
Gross weight1.86 kg
Certificates
EAN code4011209693326
See other products in this category: Soft Starters SIEMENS,
See other products from this series.:
*
3RW4047-1BB14
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order