+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3RW5980-0HS00

HMI panel; IP20; -25÷60°C; 36x96x32mm


Manufacturer: SIEMENS

Manufacturer part number:
3RW5980-0HS00
TME Symbol:
3RW5980-0HS00

Specification

Manufacturer
SIEMENS
Type of automation module
HMI panel
IP rating
IP20
Operating temperature
-25...60°C
Body dimensions
36x96x32mm
Gross weight100 g
Certificates
EAN code4047621044095
See other products in this category: HMI Panels SIEMENS,
*
3RW5980-0HS00
0 in TME stock
Net price for quantities from 1 pcs - 107.23 USDGross price for quantities from 1 pcs - 107.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.