+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3S7B1_1224D3UP

Converter: DC/DC; 3W; Uin: 12VDC; Uout: 24VDC; Uout2: -24VDC; SIP7


Manufacturer: GAPTEC Electronic

Manufacturer part number:
3S7B1_1224D3UP
TME Symbol:
3S7B1-1224D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
3W
Input voltage
12V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
63mA
Output current 2
-63mA
Case
SIP7
Mounting
THT
Manufacturer series
3S7B1_3UP
Body dimensions
19.5x7.1x10mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
250kHz
Output ripple
100mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.7 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
3S7B1_1224D3UP
0 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.