+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SE2902-0AA20

Switch: foot; Stabl.pos: 1; SPST-NO + SPST-NC; 6A/230VAC; IP65


Manufacturer: SIEMENS

Manufacturer part number:
3SE2902-0AA20
TME Symbol:
3SE2902-0AA20

Specification

Manufacturer
SIEMENS
Type of switch
foot
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
AC contacts rating @R
6A / 230V AC
IP rating
IP65
Leads
screw terminals
Switches features
with foot protection cover
Switching method
ON-(ON)
Colour
grey
Body dimensions
138x156x265mm
Gross weight1.4692 kg
Certificates
EAN code4011209576575
See other products in this category: Foot Switches SIEMENS,
*
3SE2902-0AA20
2 in TME stock
Net price for quantities from 1 pcs - 166.35 USDGross price for quantities from 1 pcs - 166.35 USD
Net price for quantities from 5 pcs - 156.62 USDGross price for quantities from 5 pcs - 156.62 USD
Net price for quantities from 10 pcs - 145.83 USDGross price for quantities from 10 pcs - 145.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.