+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of switch | foot | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO x2 + SPST-NC x2 | |
AC contacts rating @R | 6A / 230V AC | |
IP rating | IP65 | |
Leads | screw terminals | |
Switches features | with foot protection cover | |
Switching method | ON-(ON) | |
Colour | grey | |
Body dimensions | 138x156x265mm |