+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of switch | foot | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO + SPST-NC | |
AC contacts rating @R | 6A / 230V AC | |
IP rating | IP65 | |
Leads | screw terminals | |
Switching method | ON-(ON) | |
Colour | grey | |
Body dimensions | 61x70x220mm |