+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SE5122-0CE01

Limit switch; lever R 20mm, plastic roller Ø22mm; NO + NC; 10A


Manufacturer: SIEMENS

Manufacturer part number:
3SE5122-0CE01
TME Symbol:
3SE5122-0CE01

Specification

Manufacturer
SIEMENS
Type of sensor
limit switch
Kind of actuator
lever R 20mm, plastic roller Ø22mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
M20 x 1,5
IP rating
IP66
Body dimensions
78x56x38mm
Number of mounting holes
2
Operating temperature
-25...85°C
Body material
metal
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
3A / 24V DC
Mounting holes pitch
40mm
Switches features
snap action contacts
Gross weight411.5 g
Certificates
EAN code4011209693432
See other products in this category: Limit Switches SIEMENS,
*
3SE5122-0CE01
10 in TME stock
Net price for quantities from 1 pcs - 47.78 USDGross price for quantities from 1 pcs - 47.78 USD
Net price for quantities from 5 pcs - 44.70 USDGross price for quantities from 5 pcs - 44.70 USD
Net price for quantities from 10 pcs - 41.62 USDGross price for quantities from 10 pcs - 41.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.