+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SE5212-0BC05

Limit switch; plunger; NO + NC; 10A; max.400VAC; max.250VDC; IP66

Manufacturer: SIEMENS

Manufacturer part number:
3SE5212-0BC05
TME Symbol:
3SE5212-0BC05

Specification

Manufacturer
SIEMENS
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
M20 x 1,5
IP rating
IP66
Body dimensions
68x31x33mm
Number of mounting holes
2
Operating temperature
-25...85°C
Body material
metal
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
3A / 24V DC
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight1 g
Certificates
EAN code4011209862142
See other products in this category: Limit Switches SIEMENS,
*
3SE5212-0BC05
0 in TME stock
Net price for quantities from 1 pcs - 28.19 USDGross price for quantities from 1 pcs - 28.19 USD
Net price for quantities from 5 pcs - 26.39 USDGross price for quantities from 5 pcs - 26.39 USD
Net price for quantities from 10 pcs - 24.56 USDGross price for quantities from 10 pcs - 24.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.