+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of sensor | limit switch | |
Kind of actuator | adjustable lever R 21,5-91,5mm, plastic roller Ø19mm | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 250V DC, max. 400V AC | |
Connection | M20 x 1,5 | |
IP rating | IP66 | |
Body dimensions | 68x31x33mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...85°C | |
Body material | metal | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 3A / 24V DC | |
Mounting holes pitch | 20...22mm | |
Switches features | slow action contacts |