+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SE5232-0MC05

Limit switch; NC x2 + NO; 3A; M20 x 1,5; IP65; -25÷85°C; plastic

Manufacturer: SIEMENS

Manufacturer part number:
3SE5232-0MC05
TME Symbol:
3SE5232-0MC05

Specification

Manufacturer
SIEMENS
Type of sensor
limit switch
Output configuration
NC x2 + NO
Contact current max.
3A
Connection
M20 x 1,5
IP rating
IP65
Operating temperature
-25...85°C
Body material
plastic
Manufacturer series
3SE5
Gross weight71.94 g
Certificates
See other products in this category: Limit Switches SIEMENS,
See other products from this series.:
*
3SE5232-0MC05
0 in TME stock
Net price for quantities from 1 pcs - 20.68 USDGross price for quantities from 1 pcs - 20.68 USD
Net price for quantities from 5 pcs - 19.30 USDGross price for quantities from 5 pcs - 19.30 USD
Net price for quantities from 10 pcs - 17.92 USDGross price for quantities from 10 pcs - 17.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.