+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SE5413-0CC20-1EA2

Limit switch; plunger; NO + NC; 10A; cables; 2m; IP67; -25÷85°C


Manufacturer: SIEMENS

Manufacturer part number:
3SE5413-0CC20-1EA2
TME Symbol:
3SE5413-0CC20-1EA2

Specification

Manufacturer
SIEMENS
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
NO + NC
Contact current max.
10A
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...85°C
Manufacturer series
3SE5
Operating Force
20N
Gross weight274.6 g
Certificates
EAN code4011209845985
See other products in this category: Limit Switches SIEMENS,
See other products from this series.:
*
3SE5413-0CC20-1EA2
4 in TME stock
Net price for quantities from 1 pcs - 47.25 USDGross price for quantities from 1 pcs - 47.25 USD
Net price for quantities from 5 pcs - 44.20 USDGross price for quantities from 5 pcs - 44.20 USD
Net price for quantities from 10 pcs - 41.16 USDGross price for quantities from 10 pcs - 41.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs