+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SK1111-1AB30

Automation module: safety relay; 24VAC; 24VDC; 3SK1; -25÷60°C


Manufacturer: SIEMENS

Manufacturer part number:
3SK1111-1AB30
TME Symbol:
3SK1111-1AB30

Specification

Manufacturer
SIEMENS
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
3SK1
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
IP rating
IP20
Body dimensions
22.5x100x121.6mm
Trade name
SIRIUS
Supply voltage
  • 24V AC
  • 24V DC
Gross weight253.1 g
Certificates
EAN code4011209913509
See other products in this category: Safety Switches - Control Modules SIEMENS,
See other products from this series.:
*
3SK1111-1AB30
14 in TME stock
Net price for quantities from 1 pcs - 173.94 USDGross price for quantities from 1 pcs - 173.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.