+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | safety relay | |
Mounting | for DIN rail mounting | |
Manufacturer series | 3SK1 | |
Operating temperature | -25...60°C | |
Electrical connection | screw terminals | |
Safety category | 4 | |
IP rating | IP20 | |
Body dimensions | 17.5x100x121.6mm | |
Trade name | SIRIUS |