+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of switch accessories | control lamp | |
Switch standard | 22mm | |
Application - series/manufacturer | SIRIUS ACT | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP67 | |
Button marking | blank | |
Operating temperature | -25...70°C |