+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | 3SU1.5 | |
Illumination | 3SU1401, depending on the holder | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP67 | |
Lamp colour | red | |
Kind of indicator | flat | |
Related items | 3SU1550-0AA10-0AA0 | |
Trade name | SIRIUS ACT | |
Operating temperature | -25...70°C |