+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of control accessories | potentiometer | |
Switch standard | 22mm | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP67 | |
Kind of potentiometer | single turn | |
Resistance | 47kΩ | |
Related items | 3SU1900-0BG16-0AA0, 3SU1900-0BG16-0RT0, 3SU1900-0BG16-0RU0 | |
Trade name | SIRIUS ACT | |
Operating temperature | -25...70°C |