+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1200-2PV10-1AA0

Potentiometer; 22mm; Ø22mm; IP67; Potentiometer: single turn


Manufacturer: SIEMENS

Manufacturer part number:
3SU1200-2PV10-1AA0
TME Symbol:
3SU1200-2PV10-1AA0

Specification

Manufacturer
SIEMENS
Type of control accessories
potentiometer
Switch standard
22mm
Mounting hole dimensions
Ø22mm
IP rating
IP67
Kind of potentiometer
single turn
Resistance
470kΩ
Related items
3SU1900-0BG16-0AA0, 3SU1900-0BG16-0RT0, 3SU1900-0BG16-0RU0
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight65.9 g
Certificates
EAN code4011209954069
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1200-2PV10-1AA0
4 in TME stock
Net price for quantities from 1 pcs - 59.57 USDGross price for quantities from 1 pcs - 59.57 USD
Net price for quantities from 5 pcs - 54.15 USDGross price for quantities from 5 pcs - 54.15 USD
Net price for quantities from 10 pcs - 50.54 USDGross price for quantities from 10 pcs - 50.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.