+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Mounting | front fixing | |
Leads | screw terminals | |
Contacts configuration | NC + NO | |
Trade name | SIRIUS ACT | |
Operating temperature | -25...70°C |