+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1400-1AA10-3BA0

Contact block; 22mm; 3SU1.5; front fixing; spring clamps


Manufacturer: SIEMENS

Manufacturer part number:
3SU1400-1AA10-3BA0
TME Symbol:
3SU1400-1AA10-3BA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Mounting
front fixing
Leads
spring clamps
Contacts configuration
NO
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight7.54 g
Certificates
EAN code4011209950894
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1400-1AA10-3BA0
808 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs