+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1400-1AA10-3EA0

Contact block; 22mm; 3SU1.5; front fixing; spring clamps


Manufacturer: SIEMENS

Manufacturer part number:
3SU1400-1AA10-3EA0
TME Symbol:
3SU1400-1AA10-3EA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Mounting
front fixing
Leads
spring clamps
Contacts configuration
NC x2
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight16.34 g
Certificates
EAN code4011209951013
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1400-1AA10-3EA0
25 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 5 pcs - 8.08 USDGross price for quantities from 5 pcs - 8.08 USD
Net price for quantities from 10 pcs - 7.53 USDGross price for quantities from 10 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.