+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1400-1LL10-3BA1

Fail-safe interface module; 3SU1.5; Ø22mm; spring clamps; 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
3SU1400-1LL10-3BA1
TME Symbol:
3SU1400-1LL10-3BA1

Specification

Manufacturer
SIEMENS
Type of switch accessories
fail-safe interface module
Application - series/manufacturer
3SU1.5
Mounting hole dimensions
Ø22mm
Leads
spring clamps
Related items
3SU1500-0AA10-0AA0, 3SU1550-0AA10-0AA0
Trade name
SIRIUS ACT
Supply voltage
  • 24V DC
Gross weight154.3 g
Certificates
EAN code4047621016924

WATCH VIDEO

See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1400-1LL10-3BA1
0 in TME stock
Net price for quantities from 1 pcs - 288.14 USDGross price for quantities from 1 pcs - 288.14 USD
Net price for quantities from 5 pcs - 268.93 USDGross price for quantities from 5 pcs - 268.93 USD
Net price for quantities from 10 pcs - 249.72 USDGross price for quantities from 10 pcs - 249.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.