+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1801-0AA00-0AC2

Enclosure: for remote controller; 22mm; IP66,IP67; X: 85mm; Y: 85mm


Manufacturer: SIEMENS

Manufacturer part number:
3SU1801-0AA00-0AC2
TME Symbol:
3SU1801-0AA00-0AC2

Specification

Manufacturer
SIEMENS
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP67
Dimension X
85mm
Dimension Y
85mm
Dimension Z
64mm
Enclosure material
plastic
Body colour
black
Cover colour
yellow
Version
with flange
Number of holes
1
Panel cutout diameter
22mm
Trade name
punched enclosure
Application
control cassette
Gross weight304.6 g
Certificates
See other products in this category: Remote Control Enclosures SIEMENS,
*
3SU1801-0AA00-0AC2
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.83 USDGross price for quantities from 1 pcs - 22.83 USD
Net price for quantities from 5 pcs - 21.18 USDGross price for quantities from 5 pcs - 21.18 USD
Net price for quantities from 25 pcs - 19.64 USDGross price for quantities from 25 pcs - 19.64 USD